Stanley SXLS50120E Rechargeable LED Folding Worklight 5000 Lumens

MPN
SXLS50120E
Brand
STANLEY
EAN-13
5020024903878
Order Code
68-5862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £73.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The STANLEY® Rechargeable LED Folding Worklight has a lightweight yet durable polycarbonate body. It offers 2 modes of operation, on/off. A diffuser ensures comfortable working illumination. It has an IP54 rating, indicating it is protected against dust and water splashes, making it suitable for use in various environments.

The worklight can be conveniently charged using a USB C port and cable, allowing for easy charging with compatible devices. It can be fully charged in approximately 4.5 hours, ensuring minimal downtime between uses. There is also a USB output, ideal for charging small devices, such as phones. 

Compatible with the SXLS37627E Universal Tripod (Sold Separately).

Specifications:

Power Source: Rechargeable Battery.
Colour Temp: 5,700K.
Working Time: 8 Hours.
Charging Time: 4.5 Hours.


Type Cordless Site Lighting & Portable Lights

Reviews

Be the first to submit a review

Trustpilot