STANLEY SXLS50118E Work light 1500 lm Cordless Hand Lamps Torches Lanterns

MPN
SXLS50118E
Brand
STANLEY
Order Code
17-6256
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £43.50 £37.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Stanley SXLS50118E is a robust lighting transformer designed to provide dependable illumination with its 1500-lumen output. This work light serves as an ideal solution for environments requiring reliable lighting solutions, such as construction sites, workshops, and maintenance facilities. Engineered for durability and consistent performance, it is equipped with features that accommodate both indoor and outdoor applications, ensuring resilience against challenging conditions. With its efficient design, the Stanley SXLS50118E allows for easy integration into existing systems, supporting seamless operation across various engineering projects. Its construction takes into account the need for energy efficiency while maintaining high performance in demanding environments.
Type Work light
Batteries 2
Colour Black
Dimensions (L x W x H) 135 x 40 x 184 mm
Height 184mm
Length 135mm
Light Duration (high) 3h
Light Duration (low) 6h
Luminous flux (high) 1500lm
Luminous flux (low) 750lm
Product Type Work light
Waterproof Yes
Weight 440g
Weight, information approx.
Width 40mm

Reviews

Be the first to submit a review

Trustpilot