STANLEY SXLS50114E Work light cordless hand lamp 800 lm

MPN
SXLS50114E
Brand
STANLEY
Order Code
17-6255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 110 availableBack-order availability date - 21/12/2026

STANLEY SXLS50114E is a robust lighting transformer, designed to power work light solutions with precision and reliability. This specific model, the STANLEY Work light 800 lm SXLS50114E, delivers an output of 800 lumens, offering optimal illumination for various industrial and commercial applications. Key features include its sturdy construction tailored for durability and efficient energy conversion, suitable for use in settings such as workshops, construction sites, and maintenance environments. Its design ensures reliable performance and continuity of operation in demanding work conditions, satisfying the stringent requirements of professionals who depend on consistent lighting for critical tasks.
Type Work light
Batteries 1
Colour Black
Dimensions (L x W x H) 89 x 35 x 89 mm
Height 89mm
Length 89mm
Light Duration (high) 2.5h
Light Duration (low) 4h
Luminous flux (high) 800lm
Luminous flux (low) 400lm
Product Type Work light
Waterproof Yes
Weight 198g
Weight, information approx.
Width 35mm

Reviews

Be the first to submit a review

Trustpilot