Stanley Surform Fine Cut Blades

STANLEY Brand: STANLEY

Replacement surform blades for use on all types of wood, aluminium, copper, plastics and laminates.

  • Replacement flat fine cut surform block plane blade for use on all types of wood, aluminium, copper, plastics, and laminates.
  • Size. 140mm (5. 1/2in).

  • Description Image Product Buy Pricing (Ex VAT) Type Size Blade Length Blade Material Lifetime Warranty Number of Pieces
    Stanley 5-21-398 Surform Fine Cut Blade 140mm
    Stanley 5-21-398 Surform Fine Cut Blade 140mm
    Standard range
    Order code: 84-8683
    MPN: 5-21-398

    Despatched within 2 working days - 100 in stock
    1+ £4.35
    Price per unit Ex VAT
    Surform blade 140mm Steel No 1
    Stanley 5-21-393 Surform Fine Cut Blade 255mm
    Stanley 5-21-393 Surform Fine Cut Blade 255mm
    Standard range
    Order code: 84-8681
    MPN: 5-21-393

    Despatched within 2 working days - 5 in stock
    1+ £3.57
    Price per unit Ex VAT
    Replacement blades 255mm

    Trustpilot