Stanley STST83492-1 Fold-Up Workbench

MPN
STST83492-1
Brand
Stanley
EAN-13
3253561834929
Order Code
98-3905
Country of Origin
Israel
Qty Unit Price (Ex VAT)
1+ £77.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The STANLEY® Essential Workbench is ideal for trades people who require a versatile, portable working surface. It comes with an integral accessories tray for convenient storage of small parts.

Its space-saving design enables the worktop to be folded for compact storage and easy transportation.

The worktop provides full clamping coverage and features an automatic worktop locking mechanism for added durability and safety.

Capacity: 

Max. Load: 320kg.
Folded Dimensions: 85 x 30.3 x 16cm.
Open Dimensions: 85 x 59.3 x 73.9cm.
Weight: 6.7kg.


Reviews

Be the first to submit a review

Trustpilot