Stanley STST81681-1 14" Organiser - 22 Compartments

MPN
STST81681-1
Brand
STANLEY
EAN-13
3253561816819
Order Code
07-2051
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.79 £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 153 in stock

The Stanley STST81681-1 assortment case is a durable plastic storage box designed for organising small components. This component container features multiple compartments for easy access and efficient storage. Ideal for DIY enthusiasts and professionals, it keeps tools and parts neatly arranged.
Type Assortment case
Colour Black
Depth 229mm
Dimensions (W x H x D) 357 x 48 x 229 mm
Height 48mm
Lid Colour Transparent
Material Plastic
Number of Compartments 22
Range of use Universal
Weight 0.47
Width 357mm

Reviews

Be the first to submit a review

Trustpilot