Stanley STST1-72359 Tool Carrier Box Rack Durable Holds 1pc

MPN
STST1-72359
Brand
Stanley
EAN-13
3253561723599
Order Code
07-2044
Country of Origin
Israel
Qty Unit Price (Ex VAT)
1+ £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

Stanley produces the STST1-72359 component container, a durable plastic storage box designed for organisation. This assortment box is ideal for neatly sorting various small items and tools in workshops or garages. The Stanley storage box is a reliable choice for maintaining order and easy access to your essentials.
Type Box rack
Colour Black
Dimensions (W x H) 33.6 mm x 19 cm
Height 19cm
Weight 0.218kg
Width 33.6mm

Reviews

Be the first to submit a review

Trustpilot