Stanley STST1-71184 One Touch DIY Toolbox 2 Pk 1 x 41cm (16in) & 1 x 60cm (24in)

MPN
STST1-71184
Brand
Stanley
EAN-13
3253561711848
Order Code
97-6564
Country of Origin
Israel
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £59.28 £50.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Stanley One Touch Toolbox has a robust, durable design. The latches are designed for one hand operation, allowing easy opening. The box has a large storage volume, and the removable tray allows extra space for larger tools to be stored underneath. In addition, the toolbox has organisers on the top of the lid to conveniently store components and accessories.

The extra wide, soft grip handle ensures comfort, and the padlock holes on the lid allow the box to be locked for added security.

FEATURES:

- One hand operation latch
- Innovative design robust structure; large storage volume
- Extra wide soft grip handle on top for easy lifting
- Removable tray allows enough space for larger tools
- Organisers in lid for small part organisation

This bonus pack contains:

1 x One Touch Toolbox DIY 40cm (16in)

1 x One Touch Toolbox DIY 60cm (24in)


Type Box

Reviews

Be the first to submit a review

Trustpilot