Stanley STHT0-54128 Fibreglass Club Hammer 1.5kg (3.1/4 lb)

MPN
STHT0-54128
Brand
Stanley
EAN-13
3253560541286
Order Code
97-2753
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    1.24kg(2.75lb) 1kg 1500g
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Stanley Club Hammer with a fibreglass core for greater strength and longer durability. The shaft is covered by an ergonomic, anti-slip, bi-material handle. It has a drop-forged alloy steel head with polished faces and chamfered edges. The head and handle have a reinforced connection, held by a 2-component epoxy resin adhesive.

1 x Stanley Fibreglass Club Hammer 1.5kg (3.1/4 lb)


Type Club Hammers
Weight 1500g
Handle Material Fibreglass
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot