Stanley Snap-Off Blade Knife 9mm

Stanley Brand: Stanley

Interlock 9 mm retractable snap-off blade knife. Die-cast metal body.

  • Light, strong and durable patented wedge lock action holds the blade securely in position.
  • Simple finger screw action operates the locking mechanism.
  • Size: 9 mm blade.

  • Description Image Product Buy Pricing (Ex VAT) Type
    Stanley 0-10-095 Snap-Off Blade Knife 9mm
    Stanley 0-10-095 Snap-Off Blade Knife 9mm
    Standard range
    Order code: 84-6607
    MPN: 0-10-095

    Despatched same day - 8 in stockAdditional quantity lead time 10 months
    1+ £4.72
    Price per unit Ex VAT
    Knife
    Stanley 0-10-018 Snap-Off Blade Knife 18mm
    Stanley 0-10-018 Snap-Off Blade Knife 18mm
    Standard range
    Order code: 84-6601
    MPN: 0-10-018

    Despatched within 2 working days - 20 in stock
    1+ £6.45
    Price per unit Ex VAT
    Knife

    Trustpilot