Stanley FMHT81558-5 FatMax® Classic Tape Twin Pack 8m/26ft (Width 32mm)

MPN
FMHT81558-5
Brand
STANLEY
EAN-13
3253565815580
Order Code
97-2658
Country of Origin
Thailand
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £48.88 £41.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Stanley Tools FatMax® Classic Tape has a Mylar® coated steel blade, with both metric and imperial graduations, and an impressive stand-out of 3.35m.

The Mylar® coated blade is up to 10x more resistant to abrasion than normal lacquered blades. There is also BladeArmour® coating on the first 50mm, this reduces the risk of breaking the blade by 95%. The 32mm wide blade makes reading the numbers easy.

Its high-impact ABS plastic case is fitted with a cushion grip, providing a sturdy, slip-resistant hold. Specially designed hook grabs on the side, bottom or top for added versatility.

Blade Length: 8m/26ft
Blade Width: 32mm
Accuracy: EC Class II


Type Tape measure
Measuring Length 8m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 2
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot