Stanley FatMax Pro Box Beam Spirit Levels 3 Vial

Stanley Brand: Stanley

The Stanley FatMax™ Pro level has solid-block acrylic vials to provide an accuracy of 0.5mm/m in eight orientations. In addition, every FatMax Pro level comes with a lifetime accuracy warranty.

  • The level is 5 times stronger than other Stanley levels, thanks to its unique reinforced box-beam construction. The lightweight aluminium body and sturdy bi-material handgrips make handling easy and the precision engineered, dual-machined levelling surfaces ensure maximum accuracy.
  • The vials are magnified by 20% for improved all round visibility, and the shock absorbing end caps protect the level even if it is dropped.
  • Length 600mm (24 in)

  • Description Image Product Buy Pricing (Ex VAT) Length Type Lifetime Warranty Number of Vials
    Stanley 0-43-624 FatMax Pro Box Beam Spirit Level 3 Vial 60cm
    Stanley 0-43-624 FatMax Pro Box Beam Spirit Level 3 Vial 60cm
    Extended range
    Order code: 84-7005
    MPN: 0-43-624

    Available to back orderPlease contact us for lead time
    1+ £30.18
    Price per unit Ex VAT
    600mm Spirit Level No 3
    Stanley 0-43-648 FatMax Pro Box Beam Spirit Level 3 Vial 120cm
    Stanley 0-43-648 FatMax Pro Box Beam Spirit Level 3 Vial 120cm
    Extended range
    Order code: 84-7011
    MPN: 0-43-648

    Available to back orderPlease contact us for lead time
    1+ £37.84
    Price per unit Ex VAT
    1200mm Spirit Level No 3

    Trustpilot