Stanley FatMax Diagonal Cuttting Pliers

Stanley Brand: Stanley

Diagonal cutting pliers with bi-material handles giving secure grip and maximum comfort in use. Heat treated high chrome steel forging and interlocking joint assembly for smooth cutting.

  • Ideal for cutting piano wire, copper wire and aluminium.
  • The angled diagonal cutting pliers are for flush cuts.
  • Size: 150mm
  • Type: Diagonal Cutting Pliers

  • Description Image Product Buy Pricing (Ex VAT) Length Type ESD Safe VDE Safe For Use With
    Stanley 0-89-858 FatMax Diagonal Cutting Pliers 160mm
    Stanley 0-89-858 FatMax Diagonal Cutting Pliers 160mm
    Standard range
    Order code: 84-7483
    MPN: 0-89-858

    Despatched within 2 working days - 5 in stock
    1+ £12.98
    Price per unit Ex VAT
    160mm Diagonal Cutter No No Aluminium, copper, piano wire
    Stanley 0-89-859 FatMax Diagonal Cutting Pliers 200mm
    Stanley 0-89-859 FatMax Diagonal Cutting Pliers 200mm
    Extended range
    Order code: 84-7485
    MPN: 0-89-859

    Available to back orderPlease contact us for lead time
    1+ £16.60
    Price per unit Ex VAT
    200mm Diagonal Cutter No No Aluminium, copper, piano wire

    Trustpilot