Stanley F03.1.005.GBX All-In-One Visor & Dust Mask Respirator

MPN
F03.1.005.GBX
Brand
Stanley
EAN-13
5060703421026
Order Code
98-4090
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The STANLEY® All-In-One Visor & Dust Mask Respirator has a specifically angled grill design that protects 100% of the filter surface area from particulates directly clogging the filter. This ensures better filtration efficiency and breathing resistance. It provides protection from dust, metal fumes, oil, water mists and micro-organisms.

Advanced Face-Fit-check™ technology allows face seal validation to ensure less inward leakage before use. A fully elasticated 2 point strap mechanism allows easy adjustment, and the head pad provides maximum comfort. Hypoallergenic, latex and silicon free.

Fitted with a class 1.B.K.N  medium impact, anti scratch and anti fog coated lens, all conforms to EN166.

Comes complete with a pair of P3 replaceable filters, offers maximum filtration up to 99.99%.


Reviews

Be the first to submit a review

Trustpilot