Stanley Dynagrip Filling Knife

Stanley Brand: Stanley

This Stanley Dynagrip filling knife is suitable for smoothing filler. The high grip contoured handle, which is moulded directly onto the blade for durability, has been designed and tested to ensure comfort and efficiency in use. The blade is made of fully ground flexible stainless steel which makes it strong, easy to clean and rust-free.

  • Blade width: 50mm.

  • Description Image Product Buy Pricing (Ex VAT) Size Type
    Stanley STTFDS05 Dynagrip Filling Knife 50mm
    Stanley STTFDS05 Dynagrip Filling Knife 50mm
    Standard range
    Order code: 84-6859
    MPN: STTFDS05

    Despatched within 2 working days - 100 in stock
    1+ £10.35
    Price per unit Ex VAT
    50mm Filling knife
    Stanley STTFDS07 Dynagrip Filling Knife 75mm
    Stanley STTFDS07 Dynagrip Filling Knife 75mm
    Standard range
    Order code: 84-6861
    MPN: STTFDS07

    Despatched within 2 working days - 20 in stock
    1+ £11.44
    Price per unit Ex VAT
    75mm Filling knife
    Stanley STTFDS10 Dynagrip Filling Knife 100mm
    Stanley STTFDS10 Dynagrip Filling Knife 100mm
    Standard range
    Order code: 84-6863
    MPN: STTFDS10

    Despatched within 2 working days - 50 in stock
    1+ £5.93
    Price per unit Ex VAT
    100mm Filling knife

    Trustpilot