Stanley Dynagrip 9mm Snap-Off Blade Knife

STANLEY Brand: STANLEY

Stainless steel barrel with grey Dynagrip soft-touch polypropylene grip offers a strong, light and comfortable knife for general purpose use.

  • Screw clamp locking device ensures security of blade during use.
  • Blade size: 9 mm (snap-off type).

  • Description Image Product Buy Pricing (Ex VAT) Type
    Stanley 0-10-409 Dynagrip Snap-Off Blade Knife 9mm
    Stanley 0-10-409 Dynagrip Snap-Off Blade Knife 9mm
    Extended range
    Order code: 84-6633
    MPN: 0-10-409

    Available to back orderPlease contact us for lead time
    1+ £5.14
    Price per unit Ex VAT
    Knife
    Stanley 0-10-418 Dynagrip Snap-Off Blade Knife 18mm
    Stanley 0-10-418 Dynagrip Snap-Off Blade Knife 18mm
    Standard range
    Order code: 84-6635
    MPN: 0-10-418

    Despatched within 2 working days - 4 in stock
    1+ £7.56
    Price per unit Ex VAT
    Knife

    Trustpilot