Stanley 0-10-421 FatMax Cutter 18mm durable and precise tool |
07-1923
|
|
Available to back orderBack order, lead time 8 days
|
1+ £10.65
Price per unit Ex VAT
|
18mm |
|
|
|
|
|
|
Stanley 0-28-292 Spare Blade Two-Sided Replacement for Paint Scraper |
07-1929
|
|
|
2+ £4.04
Price per unit Ex VAT
|
64mm |
|
|
|
|
|
|
Stanley 1-10-099 Knife Retractable Blade Durable Single Pack |
07-1943
|
|
Despatched within 4 working days - 135 in stock
|
1+ £13.50
Price per unit Ex VAT
|
155mm |
Spare blades |
|
|
|
|
|
Stanley 1-10-151 Cutter 18mm Single Blade Durable Design 1pc |
07-1945
|
|
Despatched within 4 working days - 67 in stock
|
1+ £4.45
Price per unit Ex VAT
|
160mm |
|
No |
|
|
No |
|
Stanley 2-11-725 Snap-off Blade 25mm Induction Hardened Edge 1pc |
07-1980
|
|
Despatched within 4 working days - 2 in stock
|
1+ £12.12
Price per unit Ex VAT
|
|
Snap-off blades |
|
25mm |
|
|
10 |
Stanley 3-11-301 Snap-off Blade 1pc Durable Precision Cutting |
07-1988
|
|
Despatched within 4 working days - 15 in stock
|
1+ £14.25
Price per unit Ex VAT
|
110mm |
Snap-off blades |
|
|
18mm |
|
50 |
Stanley FMHT0-10288 EXO Knife Durable Ergonomic Precision Blade |
07-2002
|
|
Despatched within 4 working days - 17 in stock
|
1+ £15.55
Price per unit Ex VAT
|
190mm |
|
|
|
|
|
|
Stanley STHT0-11818 Carpet Knife Blade Single Pack Durable Design |
07-2023
|
|
Available to back orderBack order, lead time 11 days
|
1+ £8.45
Price per unit Ex VAT
|
|
Spare blades |
|
18mm |
|
|
5 |
Stanley STHT8-11818 Snap-Off Blade Carbide Durable and Precise |
07-2038
|
|
Despatched within 4 working days - 5 in stock
|
1+ £29.82
Price per unit Ex VAT
|
|
Snap-off blades |
|
18mm |
|
|
50 |