Stanley 1-95-839 Sortmaster Organiser Twin Pack

MPN
1-95-839
Brand
STANLEY
EAN-13
3253561958397
Order Code
84-8211
Country of Origin
Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

Twin pack of Stanley Sortmaster organisers which provide storage flexibility. Each organiser has 10 removable dividers providing 1,024 possible configurations. The special lid structure locks all dividers in place when closed.

  • Each organiser measures 431 x 333 x 88mm.


    Type Organiser
    Height 88mm
    Length 431mm
    Number of Compartments Various
    Width 333mm
  • Reviews

    Be the first to submit a review

    Trustpilot