Stanley 1-93-981 Small Parts Container 39 Drawers Stackable

MPN
1-93-981
Brand
Stanley
EAN-13
3253561939815
Order Code
07-1968
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Stanley manufactures the 1-93-981 small parts container, a storage box designed for organising and transporting small items. Its robust build ensures durability, making it ideal for DIY projects, workshops, and garages. This transport container is suitable for both professional tradespeople and hobbyists who require efficient storage solutions.
Type Small parts container
Dim (W x H) 17.3 mm x 47 cm
Handle Material Polypropylene
Height 47cm
Width 17.3mm

Reviews

Be the first to submit a review

Trustpilot