Stanley 1-93-980 Assortment Box 30 Compartments 36.5x15.5x22.5 cm

MPN
1-93-980
Brand
STANLEY
EAN-13
3253561939808
Order Code
07-1967
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 119 despatched in 4 working days

The Stanley 1-93-980 Assortment box is a plastic storage solution measuring 36.5 x 15.5 x 22.5 cm with 30 compartments. It is ideal for organising various small components, making it perfect for DIY enthusiasts and professionals alike. Its sturdy construction ensures durability and effective organisation of tools and accessories.
Type Assortment box
Colour Black/transparent
Dimensions (L x W x H) 36.5 x 15.5 x 22.5 cm
Height 22.5cm
Length 36.5cm
Number of Compartments 30
Width 15.5cm

Reviews

Be the first to submit a review

Trustpilot