Stanley 1-93-978 Assortment Box 9 Compartments 36.5x15.5x21.3 cm

MPN
1-93-978
Brand
Stanley
EAN-13
3253561939785
Order Code
07-1966
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/10/2026

The STANLEY 1-93-978 assortment box is a durable plastic storage solution with dimensions of 36.5 x 15.5 x 21.3 cm and features 9 compartments. Ideal for organising small parts, tools, or accessories in workshops and homes, it offers efficient storage. This component container is versatile for both professionals and DIY enthusiasts.
Type Assortment box
Colour Black/transparent
Dimensions (L x W x H) 36.5 x 15.5 x 21.3 cm
Height 21.3cm
Length 36.5cm
Number of Compartments 9
Width 15.5cm

Reviews

Be the first to submit a review

Trustpilot