Stanley 1-92-761 Assortment Box 14 Compartments 34x5.7x26cm Durable Organiser

MPN
1-92-761
Brand
Stanley
EAN-13
3253561927614
Order Code
07-1964
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Stanley 1-92-761 assortment box is a plastic storage solution with dimensions of 34 x 5.7 x 26 cm and 14 compartments. It is ideal for organising small components and accessories, providing easy access and visibility. This versatile storage box is perfect for DIY enthusiasts and professionals alike.
Type Assortment box
Colour Black
Depth 340mm
Dimensions (L x W x H) 34 x 5.7 x 26 cm
Height 26cm
Length 34cm
Lid Colour Transparent
Material Polypropylene
Number of Compartments 14
Range of use Universal
Width 5.7cm

Reviews

Be the first to submit a review

Trustpilot