Stanley 1-55-119 FatMax 4-in-1 Tool: Durable, Ergonomic, Forged Steel

Image Representative of Range

Stanley 1-55-119 FatMax 4-in-1 Tool: Durable, Ergonomic, Forged Steel

MPN
1-55-119
Brand
Stanley
EAN-13
3253561551192
Order Code
13-0078
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Stanley manufactures the FuBar II FatMax, a versatile 4-in-1 tool known for its durability and multifunctional design. Key features include its ability to perform prying, splitting, and board bending tasks efficiently. It is typically used in construction, demolition, and renovation work.
Depth 380mm
Material Special steel
Weight 1100g

Reviews

Be the first to submit a review

Trustpilot