Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Stanley 1-51-030 Steelmaster Hatchet 600g (1.1/3lb)

Order Code:  

84-7847

  Copy to clipboard
Brand: Stanley  Copy to clipboard MPN: 1-51-030  Copy to clipboard EAN-13: 3253561510304
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.32

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back OrderBack-order availability date - 05/05/2024

Hatchet with a fully hardened and tempered carbon steel head with a heat treated seamless tubular shaft and non-slip, solvent resistant grip.

  • Supplied with a protective head cover with a belt clip.
  • Weight: 869 grams.


    Type Hatchet
    Weight 600g
    Head Material Carbon steel
    Shaft Material Plated tubular steel
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review