Stanley 1-35-333 60R Line of Chords Rule 60cm

MPN
1-35-333
Brand
STANLEY
EAN-13
3253561353338
Order Code
84-7777
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Line of Chords Scale rule incorporates a scale from 0° to 120° in 1/2º increments. Two centre dots are provided, one on each blade and, with the aid of dividers, the rule can be set at any angle, or an existing angle can be determined line of chords. The circumference scale indicates the circumference by measuring the diameter.


  • Packed in display wallet
  • Length 600mm (24in)
  • Sub divided mm and line of chords scale one side
  • Sub divided mm and circumference scale in mm other side
Type Steel rule
Length 600mm
Material Steel
Packed in display wallet

Reviews

Be the first to submit a review

Trustpilot