Stanley 0-83-002 Trigger Clamp Medium 15cm 6in

MPN
0-83-002
Brand
Stanley
EAN-13
3253560830021
Order Code
86-9268

Discontinued


Stanley 15cm steel trigger clamp, ideal for general one-handed clamping.


  • Quickly converts from a clamp to a spreader without the use of tools
  • Reinforced nylon and steel construction
  • Removable jaw pads protect surfaces from damage
  • Dual pivot trigger gives fast closing and high clamp force
  • 60mm clamping capacity
  • 90lb load capacity
  • Stanley type 0-83-002
Type Trigger clamp
Jaw Opening 40kg
Length 150mm

Trustpilot