Stanley 0-60-220 Screwdriver Set 20 Piece

Order Code:

84-7077

Brand: Stanley MPN: 0-60-220 EAN-13: 3253560602208
  • RoHS Non Compliant
  • Country of Origin:
  • View All

Discontinued


This Stanley 20 piece Screwdriver Set comprises the following pieces
  • 4 x Flared slotted screwdrivers: 6.5 x 40mm, 6.5 x 100mm (x2), 6.5 x 150mm.
  • 3 x Parallel slotted screwdrivers: 5.0 x 75mm (x2), 5.0 x 150mm.
  • 5 x Phillips screwdrivers: PH1 x 100mm (x2), PH2 x 40mm, PH2 x 100mm (x2).
  • 4 x Precision slotted screwdrivers: 1.4mm, 2.0mm, 2.4mm, 3.0mm.
  • 2 x Precision Phillips screwdrivers: 0PT, 1PT.
  • 2 x Double ended offset screwdrivers: SL6.5mm x PH2, PH2 x PH2.
  • The screwdrivers have a tri-lobular handle design for high torque. The handles are made from polypropylene for strength and durability. The blades are made of nickel plated boron steel to provide resistance to rusting, and the tips are heat treated for longer life.
  • The double ended offset screwdrivers are ideal for use in confined spaces.

  • Trustpilot