Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Stanley 0-33-299 Powerlock Stainless Steel Tape 5m (Width 19mm)

Order Code:  

84-6917

  Copy to clipboard
Brand: Stanley  Copy to clipboard MPN: 0-33-299 Copy to clipboard EAN-13: 3253560332990
  • Country of Origin:
 Report an error

Discontinued

The Stanley Powerlock tape has a stainless steel blade and spring for toughness, durabililty and resistance to rust and corrosion. This allows for work in wet and humid environments. The case is chrome plated, which also has anti-rust properties, making the tape ideal for outdoor and marine use. The blade has a nylon coating for a long life.
  • The tape features a secure blade lock to hold the blade in position for hands-free use, making marking easy. The tru-zero end hook enables accurate internal and external measurements, and the long standout allows greater reach and versatility. Marked metric both sides of top of blade.
  • Specifications
  • Blade length: 5m.
  • Blade width: 19mm.
  • Standout: 1.5m.

  • Reviews


    Be the first to submit a review