StandexMeder 9532711054 Fluid Level Gauge Precise Reliable 1 piece

MPN
9532711054
EAN-13
4064161265568
Order Code
13-0073
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The StandexMeder Electronics 9532711054 Fluid level gauge features a reliable float switch design. It is versatile for accurately monitoring fluid levels in various applications. Typical uses include ensuring optimal fluid levels in tanks and containers to prevent overflow or run-dry conditions.
Type Fluid level gauge
(Ø) 21mm
Cable Length 0.50m
Connector Cable, open end
Contact Type 1 maker
Dim (Ø x L) 21 mm x 83 mm
Length 83mm
Max. ambient temperature +80°C
Max. switching capacity 10W
Min. ambient temperature -30°C
Misc Attribute LS03-1A66-PP-500W
Switching current (max.) 0.5A
Switching voltage (max.) 180V AC

Reviews

Be the first to submit a review

Trustpilot