Stain Stop Paint 1 litre

Polycell Brand: Polycell

Polycell Stain Stop is a highly pigmented paint, which permanently prevents existing stains reappearing through paint. It provides one coat coverage over water stains, grease, nicotine, crayons, rust and soot.

Suitable for plaster, stone, masonry, plasterboard and wood.

Drying time: Surface dry in 2-3 hours.

Size: 1 litre.
Container type: Tin.

Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Type
Polycell 5077779 Stain Stop Paint 1 litre
Polycell 5077779 Stain Stop Paint 1 litre
Extended range
Order code: 96-8133
MPN: 5077779

Available to back orderPlease contact us for lead time
1+ £25.38
Price per unit Ex VAT
Tin 1L Stain stop
Polycell 5084985 Stain Stop Paint 250ml
Polycell 5084985 Stain Stop Paint 250ml
Standard range
Order code: 96-8134
MPN: 5084985

Despatched within 2 working days - 4 in stock
1+ £10.36
Price per unit Ex VAT
Aerosol 250ml Stain stop

Trustpilot