Stahlwille 77621004 Cutters steel robust design suitable for precision jobs

MPN
77621004
Brand
Stahlwille
EAN-13
4018754229956
Order Code
17-6220
Country of Origin
Spain
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £22.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Stahlwille 77621004, also referred to by the part number 12965-3 ABBRECH-MESSER, is a robust steel cutter designed for precision joining applications. With an alternate description indicating a single-piece configuration, this cutting tool is engineered to deliver optimal performance in environments demanding exacting standards. Its sturdy construction ensures durability and reliability, making it suitable for meticulous tasks often encountered in electrical engineering, fabrication, and assembly work. Utilising a design that accommodates the precision needs of delicate operations, this cutter is indispensable for professionals seeking accuracy and efficiency in their cutting tasks.
ESD Safe No
Length 168mm
VDE Safe No
Content 1
Product Type Cutter
Weight 249g

Reviews

Be the first to submit a review

Trustpilot