Stahlwille 77490016 Work light 8 W 500 lm for inspection and lead applications

MPN
77490016
Brand
Stahlwille
EAN-13
4018754349715
Order Code
17-6218
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.00 £28.03
10+ £27.05
50+ £26.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 03/12/2026

Stahlwille 77490016 is a robust and reliable inspection tool known as the Stahlwille 13134, 500 Work Light. Designed with precision, this work light offers a powerful light output of 500 lumens while consuming only 8 watts, making it highly energy-efficient for prolonged use in diverse engineering environments. The work light's construction is tailored for inspecting hard-to-reach areas, facilitating detailed examinations where high visibility is essential. Its practical design is particularly suited for automotive engineering, electrical installations, and maintenance tasks where precise illumination is critical for accuracy and safety.
Type Work light
Capacity 600mAh
Charging Time 2.5h
Colour Black/green
Dimensions (L x W x H) 21 x 12 x 89 mm
Height 89mm
LEDs 1
Length 21mm
Luminous Flux 500lm
Operating Voltage 3.7
Power 8W
Product Type Work light
Technology Li-ion
Width 12mm

Reviews

Be the first to submit a review

Trustpilot