Stahlwille 77490014 Torch Penlights Black battery-powered 138 mm 13132

MPN
77490014
Brand
Stahlwille
EAN-13
4018754341375
Order Code
17-6216
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.10
10+ £21.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Stahlwille 77490014 Torch Penlights Black, a precisely engineered battery-powered torch designed for professional use. Measuring 138 mm in length, this efficient lighting tool delivers precision illumination in compact spaces, making it highly suitable for intricate inspection tasks in mechanical and electrical environments. Its robust construction ensures durability, while its lightweight, pen-like form factor allows seamless integration into everyday toolkits. Commonly employed in engineering applications, it is particularly useful for maintenance, repair, and operations (MRO) tasks, where targeted lighting is essential for detailed examination and accuracy. For engineers, the Stahlwille Torch Penlights Black offers both dependability and precision in environments where visibility is crucial.
Type Torch
Colour Black
Diameter 15mm
Dimensions (Ø x L) 15 mm x 138 mm
Illumination Range (high) 75m
Length 138mm
Luminous flux (high) 130lm
Power supply (LOV) battery-powered
Product Type Torch
Weight 55.50g

Reviews

Be the first to submit a review

Trustpilot