Stahlwille 612 ST 81300612 Workshop Service Trolley

MPN
81300612
Brand
Stahlwille
EAN-13
4018754333981
Order Code
65-5526
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £211.97 £180.17
10+ £175.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 26/11/2026

Introducing the Stahlwille 612 ST 81300612 Workshop Service Trolley, a must-have for any professional workshop. Designed to keep your tools organized and easily accessible, this trolley enhances your productivity and ensures a clutter-free workspace.
Type Trolley
Load Capacity 150kg
Number of Wheels 4
Colour Green, Black
Dimensions (L x W x H) 410 x 819 x 909 mm
Height 909mm
Length 410mm
Weight 24.3kg
Width 819mm

Reviews

Be the first to submit a review

Trustpilot