Stahlwille 58255004 Socket Bit ratchet

MPN
58255004
Brand
Stahlwille
EAN-13
4018754140794
Order Code
65-5434
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £118.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Switchable · with hexagon socket, 1/4" or 5/16", DIN 3126/ISO 1173 D 6.3 or D8 · for direct attachment of 1/4" or 5/16" bit screwdriver inserts C 6.3 or C 8 hexagon head (size 4: 22 teeth, size 5: 30 teeth) · Hexagon socket with ring pressure spring · Bits can be easily inserted, locked securely and can be easily removed again | Hexagon with wide groove (shape E, DIN 3126/ISO 1173)
Type Rachet
Drive Size 1/4"
Weight 54g

Reviews

Be the first to submit a review

Trustpilot