Stahlwille 58224019 Box Wrench Socket Bit 19 mm

MPN
58224019
Brand
Stahlwille
EAN-13
4018754034253
Order Code
65-5416
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £62.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Stahlwille Box Wrench Socket Bit is a high-quality tool designed for professionals who demand precision and reliability. This socket bit is perfect for various applications, ensuring efficient and accurate performance.
Type Socket Bit
Drive Size 19mm
Dim (L x W) 66 mm x 30.5 mm
Length 66mm
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot