Stahlwille 40 4,5 01010045 Hex Head Bits 4.5 mm

MPN
01010045
Brand
Stahlwille
EAN-13
4018754000135
Order Code
65-5012
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £11.15 £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Stahlwille 40 5,5 01010055 Hex Head Bits 5.5 mm - Stahlwille 40 4,5 01010045 Hex Head Bits 4.5 mm - Design according to DIN 3124 and ISO 2725-1. Manufactured from hpq ® high-performance steel, chrome-plated surface.
Type Hex Bit
Socket Size 4.5mm
Material HPQ premium steel

Reviews

Be the first to submit a review

Trustpilot