Stadler Form P-015 Peter Desk Fan 9W Quiet, Compact, Ideal for Office/Bedroom

Image Representative of Range

Stadler Form P-015 Peter Desk Fan 9W Quiet, Compact, Ideal for Office/Bedroom

MPN
P-015
Brand
Stadler Form
EAN-13
7630850300031
Order Code
10-6851
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Stadler Form Peter Little Desk Fan is a compact and efficient air blower with a power consumption of 9 watts. Measuring 10.9 cm in diameter and 361 mm in height, it is designed for desktop use. Ideal for personal cooling, this free-standing fan seamlessly integrates into home or office environments.
Type Desk fan
Diameter 10.9cm
Power 9W
Colour White
Dimensions (Ø x H) 10.9 cm x 361 mm
Fan features Swivelling
Feed length 1.8m
Height 361mm
Noise emission 54dBA
Operating Voltage 24V
Switching stages 4
Weight 1.2kg
Width 109mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot