Stadler Form M-050 Mia Aroma Diffusor White, 30m² Coverage, 10h Runtime

Image Representative of Range

Stadler Form M-050 Mia Aroma Diffusor White, 30m² Coverage, 10h Runtime

Standard range
Order Code:

10-6845

Brand: Stadler Form MPN: M-050 EAN-13: 0802322006988
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Stadler Form Mia white Ultrasound aroma diffusor effectively disperses essential oils in spaces up to 30 m². With a power usage of 7.2 W, it is energy-efficient and elegantly designed in white. This diffusor is ideal for creating a calming atmosphere in living rooms or bedrooms.
Type Ultrasound aroma diffusor
(Ø) 90mm
Dim (Ø x H) 90 mm x 101 mm
Factory colour White
Height 101mm
Max. operating time 10h
Operating voltage 230V
Power 7.2W
Suitable for rooms up to 30m²
Tank volume 100ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot