Stadler Form Aircare & Air Purifiers Aromatic pin 624419

The Stadler Form fragrance pins are aromatic accessories designed for air purifiers, offering a variety of scents and adjustable fragrance options.
Description Image Product Buy Pricing (Ex VAT) Colour Type Tank volume Diameter Height
Stadler Form A-134 Amber Pin, Aromatic, Patchouli, 21 Days Fragrance
Stadler Form A-134 Amber Pin, Aromatic, Patchouli, 21 Days Fragrance
Standard range
Order code: 10-6815
MPN: A-134

Despatched within 4 working days - 16 in stock
1+ £7.56
Price per unit Ex VAT
White Aromatic pin Not Applicable 42mm 15mm
Stadler Form A-135 Orchid Pin, Dark Grey, Long-lasting, Adjustable Fragrance
Stadler Form A-135 Orchid Pin, Dark Grey, Long-lasting, Adjustable Fragrance
Order code: 10-6816
MPN: A-135
1+ £8.79
Price per unit Ex VAT
Dark grey Aromatic pin Not Applicable 42mm 15mm
Stadler Form A-136 Aromatic Pin Yellow Vanilla for Air Purifiers
Stadler Form A-136 Aromatic Pin Yellow Vanilla for Air Purifiers
Standard range
Order code: 10-6817
MPN: A-136

Despatched within 4 working days - 39 in stock
1+ £7.56
10+ £7.26
Price per unit Ex VAT
Yellow Aromatic pin Not Applicable 42mm 15mm
Stadler Form A-137 Green Forest Aroma Pin, Woody & Spicy Scent, 21 Days
Stadler Form A-137 Green Forest Aroma Pin, Woody & Spicy Scent, 21 Days
Extended range
Order code: 10-6818
MPN: A-137

Back order - 10 availableBack-order availability date - 02/12/2026
1+ £7.56
10+ £7.26
Price per unit Ex VAT
Green Aromatic pin Not Applicable 42mm 15mm
Stadler Form A-138 Jasmine Pin 4pcs: Adjustable, Long-lasting Fragrance
Stadler Form A-138 Jasmine Pin 4pcs: Adjustable, Long-lasting Fragrance
Order code: 10-6819
MPN: A-138
1+ £9.15
Price per unit Ex VAT
Red Aromatic pin Not Applicable 42mm 15mm
Stadler Form A-139 Blue Rosewood Fragrance Pin, Floral, Oriental Scent
Stadler Form A-139 Blue Rosewood Fragrance Pin, Floral, Oriental Scent
Extended range
Order code: 10-6820
MPN: A-139

Back order - 3 availableBack-order availability date - 02/12/2026
1+ £7.56
10+ £7.26
Price per unit Ex VAT
Blue Aromatic pin Not Applicable 42mm 15mm

Trustpilot