Stabo 51136 Multifon Security RF-Wireless CCTV Full HD 1 Camera

MPN
51136
Brand
Stabo
EAN-13
4010384511364
Order Code
10-6795
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £173.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Stabo 51136 Wireless CCTV System, featuring a 2304 x 1296 pixel camera, offers efficient wireless video monitoring using a 2.4 GHz frequency. This system is ideal for both residential and commercial security applications, providing clear video footage without the need for complex cabling. The compact and reliable design of the Stabo multifon security V ensures seamless integration into existing security setups.
Type Wireless CCTV system
IP Rating IP66
Number of Channels 4
Resolution 2304 x 1296 p
Frequency 2.4 GHz
IR range (max.) 20m
Max. Range 150m
Max. viewing angle hor. 110°
Power Supply 230 V (via PSU), included
Receiver size 223 x 173 x 79mm
Signal standard RF
Transmitter dimensions Ø65 x 190mm
Vertical viewing angle 110°
Weight 676g

Reviews

Be the first to submit a review

Trustpilot