Stabilo Carbothello Chalk Pastel Coloured Pencil Sets

Stabilo Brand: Stabilo

These Stabilo Carbothello Chalk Pastel Coloured Pencil Sets are ideal for artists, art students and everyone with creative hobbies.

  • Wonderfully dry and dusty stroke, just like charcoal
  • Can be dry mixed and blended or used as a water colour
  • Brilliant results on dark backgrounds
  • High pigmentation guarantees great luminosity and opacity as well as colour-fastness and colour brilliance
  • Asterisks mark each pencil's light-fastness
  • Soft lead also draws perfectly on delicate paper
  • Wooden shafts protect the lead from breaking
  • Available in tinned sets of 12, 24 & 48 shades
Description Image Product Buy Pricing (Ex VAT) Pack Size Package depth Package height Package weight Package width Quantity per pack Type Colour Break-resistant lead Certification Customs product code (TARIC) Lead Diameter Material Package Type Recommended gender Writing colours
STABILO Tinned Art Products Carbothello Chalk Pastel Coloured Pencils 12 shades
STABILO Tinned Art Products Carbothello Chalk Pastel Coloured Pencils 12 shades
Standard range
Order code: 34-0039
MPN: 1412-6

Despatched same day - 6 in stockAdditional quantity lead time 9 days
1+ £13.61
Price per unit Ex VAT
12 185mm 12mm 150g 105mm 12 pc(s) Pastel colours Multicolour Yes CE 96091090 4.4mm Wood Metal case Boy/Girl Multicolour
STABILO Tinned Art Products Carbothello Chalk Pastel Coloured Pencils 24 shades
STABILO Tinned Art Products Carbothello Chalk Pastel Coloured Pencils 24 shades
Standard range
Order code: 34-0040
MPN: 1424-6

Despatched same day - 8 in stockAdditional quantity lead time 9 days
1+ £27.21
Price per unit Ex VAT
24 216mm 13mm 273g 190mm 24 pc(s) Pastel colours Multicolour Yes CE 96091090 4.4mm Wood Metal case Boy/Girl Multicolour

Trustpilot