STABILO 88/41 point 88 Fineliner Blue 0.4 mm 1 pc Pencils

MPN
88/41
Brand
STABILO
EAN-13
4006381105279
Order Code
20-4130
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.885
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

STABILO 88/41 offers the Point 88 Fineliner Blue with a precise 0.4 mm line width, recognised for its high-quality construction and stability. This fineliner features a robust, metal-encased tip that ensures long-term durability and smudge-proof performance, making it suitable for intricate work such as hand-lettering, calligraphy, and detailed drawing applications. Designed with versatility in mind, it accommodates both left-handed and right-handed users, while its distinctive stripe design and six-channel toptik technology enhance writing ease and prevent ink drying. Ideal for both educational and professional environments, this fineliner is a reliable tool for students, teachers, and office personnel who require precision in their written and illustrative tasks.
Type Fineliner
Colour Blue
Pack Size 1
Line Width 0.4mm
Tip material Metal

Reviews

Be the first to submit a review

Trustpilot