STABILO 843/46 Pen for Overhead Projection Universal Permanent Med Blk Pk 10

MPN
843/46
Brand
STABILO
EAN-13
4006381115391
Order Code
34-0488
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 9 days

STABILO 843/46 Pen for Overhead Projection OHPen Universal Permanent Medium Blk is a fantastic pen for a variety of uses including transparency work at school and university. This high quality marker is also ideal for fine writing on almost all smooth surfaces and has a cap-off time of 3 days.

Its black shaft indicates permanent ink while the grey shaft indicates water-soluble ink which is easy to remove with water without residues. Plus, its non-slip grip zone makes writing more relaxed and comfortable.


  • Use STABILO OHPen for a variety of uses from fine writing to clear marking.
  • The pen writes on almost all smooth surfaces.
  • The black shaft indicates permanent ink while the grey shaft indicates water soluble ink.
  • Take advantage of its high cap-off time of up to 72 hours!
Type OHP pen
Colour Black
Pack Size 1
Clip Yes

Reviews

Be the first to submit a review

Trustpilot