STABILO 714887 Ergonomic Rollerball EASYoriginal Right Handed Pack of 1 Blue

MPN
714887
Brand
STABILO
EAN-13
4006381468435
Order Code
34-0485
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 9 days

STABILO 714887 Ergonomic Rollerball EASYoriginal Right Handed Pack of 1 Blue is a handwriting pen approved by UK teachers which is specially designed for left or right handers. It's Ideal for learning to write with.

Because of the moulded grip zone and slightly arched shape it helps young hands learn how to hold the pen correctly. The STABILO EASYoriginal handwriting pen makes writing relaxed and prevents muscles from tiring so that all children can really enjoy learning to write without any cramps.

The stylish and comfortable rollerball glides easily over paper and the sturdy nib means that it will not break or bend under pressure, nor will it get scratchy or blot.

What's more, each new refill (sold separately) comes with a brand new nib, meaning the handwriting pen always stays fresh.


  • The STABILO EASYoriginal is the first ergonomic rollerball specially designed for left or right handers.
  • Comfortable hold for small hands thanks to the ergonomic grip zone made from non-slip material.
  • Relaxed hand posture prevents premature muscle fatigue and writing pain.
  • Easy smooth handwriting without blots or scratches thanks to the rollerball technology.
  • New refills available in royal blue erasable ink which are suitable for school and black – sold separately.
  • Space for a name on the pen.
  • The official pen licence pen.
  • Approved by UK teachers for handwriting in school.
Type Rollerball Pen
Colour Blue
Pack Size 1
Clip No
refillable Yes

Reviews

Be the first to submit a review

Trustpilot