STABILO 648/4-5 Whiteboard and Flipchart Markers MARKdry Pack of 4 Assorted

MPN
648/4-5
Brand
STABILO
EAN-13
4006381582520
Order Code
34-0487
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 9 days

STABILO 648/4-5 Whiteboard and Flipchart Markers MARKdry Pack of 4 Assorted for use on whiteboards, chalkboards, show me boards, glass and flipcharts.

A unique and truly sustainable product made from 100% PEFC certified wood and odourless and solvent free lead, which lasts up to six times longer than a liquid whiteboard marker.

With constant bright colour output until the last stroke, MARKdry easily erases with a damp or dry cloth on non-porous surfaces and washes off hands and clothes. There's no cap to lose, it won't dry out like a standard liquid marker and there's no bleed through on flip chart paper.

Keep it sharp with our special STABILO sharpener, included with the pack of 4 Assorted Colours or available separately. Assorted pack of 4 also includes a microfibre cloth. Ideal for school, office and home use.


  • Available in 4 colours: black, blue, green and red
  • Includes Sharpener
  • Wiping Cloth
  • Made with 100% PEFC-certified wood
  • Can easily we wipe off non-porous surfaces with a damp or dry cloth
  • Doesn't dry out or stain
  • Ultra-resistant
  • 10mm XXL Lead
Colour Various
Type Markers
Housing Shape Round
Lead Diameter 1cm
Material Wood
Pack Size 4
Packaging content Sharpener\nWping cloth
Product colour Multicolour
Quantity per pack 4 pc(s)
Recommended age (max) 99 yr(s)
Recommended age (min) 3 yr(s)
Recommended gender Boy/Girl
Sustainability certificates PEFC
Tip 10mm
Writing colours Black, Blue, Green, Red

Reviews

Be the first to submit a review

Trustpilot