STABILO 6030/4 Ballpoint Pen Pointball Pack of 4 Blue Black Red Green

MPN
6030/4
Brand
STABILO
EAN-13
4006381437264
Order Code
34-0490
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 9 days

STABILO 6030/4 Ballpoint Pen Pointball Pack of 4 Blue Black Red Green is a high quality refillable ballpoint pen with a soft gripzone for comfortable, controlled writing.

For the sake of the environment, CO2 emissions generated for this product are fully compensated. And once the ink is empty, it can always be refilled with STABILO Ballpoint Refills


  • STABILO pointball is proudly certified as a CO2 neutrally manufactured product
  • The rollerball tip doesn't scratch and glides over paper.
  • Line width of 0.5mm.
  • Refillable with the STABILO Ballpoint Refill
Type Ballpoint
Colour Various
Pack Size 4
Clip Yes
Line Width 0.5mm
refillable Yes
Tip 0.5mm

Reviews

Be the first to submit a review

Trustpilot