ST Z0405MF 4A 600V TO92 Triac

Order Code:

47-3402

Brand: ST MPN: Z0405MF

Discontinued


Standard general purpose triac from ST suitable for general purpose AC switching applications.


  • Applications include light and fan speed control
  • RMS on-state current 4A
  • Peak non repetitive surge current 21A
  • Peak repetitive off-state voltage 600V
  • Gate trigger voltage 1.3V
  • Gate trigger current 5mA
  • Dynamic resistance 180mR
  • Power dissipation 0.2W
  • Supplied in TO92 package
Type General purpose
RMS on State Curent 4A
Peak Reverse Voltage 600V
Package Style TO92
Gate Trigger Current (Igt) 5mA
Gate Trigger Voltage (Vgt) 1.3V
Power dissipation 0.2W
Power Dissipation 0.2W

You may also like


Trustpilot