ST USBLC6-2SC6 17V SOT23 6pin ESD Suppression Diode

Image Representative of Range

ST USBLC6-2SC6 17V SOT23 6pin ESD Suppression Diode

MPN
USBLC6-2SC6
Brand
ST
Order Code
38-2020
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 20 in stockAdditional quantity lead time 7 days

The USBLC6-2SC6 is a monolithic application specific device dedicated to ESD protection of high speed interfaces, such as USB 2.0, Ethernet links and video lines. The very low line capacitance secures a high level of signal integrity without compromising in protecting sensitive chips against the most stringently characterized ESD strikes. Typical applications for this device include USB 2.0 ports, compatible with USB 1.1 ports, Ethernet ports, SIM card protection, video line protection, portable electronics.


  • 2 Data-line protection
  • Protects VBUS
  • Very low capacitance
  • Very low leakage current
  • SOT23-6L package
  • Low PCB space consumption
  • Enhanced ESD protection
  • High reliability offered by monolithic integration
  • Fast response time
  • Complies with IEC 61000-4-2 level 4
Type USBLC6-2SC6
Package Type SOT23-6L
Breakdown Voltage (Vbr) 6V
Clamping Voltage (Vc) 17V
Junction Operating Temperature (Tj) -40 to +125°C

Reviews

Be the first to submit a review

Trustpilot