Christmas Opening Hours and Delivery Dates here

Stäubli 669390-21 BT400 safety test probe CAT IV 1000V black Ø2mm tip

Order Code:

01-7860

Brand: Staubli MPN: 66.9390-21 EAN-13: 2050001090485
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £5.65
5+ £5.10
10+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 available to back orderBack-order availability date - 11/01/2026

Safety test probe with 2mm stainless steel tip. Featuring a 4mm rigid socket in the handle, for use with 4mm safety test leads and conventional spring-loaded 4mm plugs.
Type Safety test probe
Jack Diameter 4mm
Nominal Current 1A
Nominal Voltage 1000V
Colour Black
Connection 4 mm jack connector
Max. Length 106mm
Nominal current - rounded value 1A
Plug features Scoop-proof
Reading category CAT IV 1000 V
Tip diameter 2mm
Tip length 3.5mm
Tip material Stainless steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot